Araldite Rapid Liquid Adhesive, Light Yellow, 24 ml
- RS Stock No.:
- 756-0102
- Mfr. Part No.:
- ARA-400007
- Brand:
- Araldite
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$28.40
(exc. GST)
$31.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship
- Plus 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $28.40 | - |
| 6 - 11 | $28.17 | - |
| 12 + | $27.71 | 2% |
*price indicative
- RS Stock No.:
- 756-0102
- Mfr. Part No.:
- ARA-400007
- Brand:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Trade Name | Rapid | |
| Product Type | Adhesive | |
| Colour | Light Yellow | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 374 | |
| Package Size | 24 ml | |
| Base Chemical | Epoxy Adhesive | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Trade Name Rapid | ||
Product Type Adhesive | ||
Colour Light Yellow | ||
Product Form Liquid | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 374 | ||
Package Size 24 ml | ||
Base Chemical Epoxy Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Araldite Syringe Epoxy Adhesive
The Araldite 24ml syringe epoxy adhesive offers a strong, long-lasting, and solvent-free solution to bond materials. It is a quick-setting adhesive with a two-part epoxy resin that when mixed, produces a strong bond to be applied to connect many different types of materials. The syringe pack simplifies the glue measuring process by automatically dispensing the correct quantities of resin and hardener.
Supplied with:
Cap, spatula and mix tray
Warning:
Hazardous Products: Irritants
Features and Benefits
Setting time is of 180 minutes
High-temperature resistance ranges between -30°C and 65°C
Water, chemical and impact resistant
Can be painted or sanded
Cold sealed trap blister
Applications
Metal
Wood
Masonry
Ceramics
Glass
Dryconcrete
Chipboard
Leather
Cardboard
Fabric
Rubber
Most plastics
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Araldite Araldite Rapid Liquid Adhesive 30 ml
- Araldite Araldite Instant Liquid Adhesive 24 ml
- Araldite Araldite Ultra Liquid Adhesive 24 ml
- Araldite Araldite Standard 2K Liquid Adhesive 32 g
- Araldite Araldite 2014-2 Liquid Adhesive 50 ml
- Araldite Araldite 2022 Liquid Adhesive, 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive 200 ml
- Araldite Araldite 2028 Liquid Adhesive 50 ml
