MACK Wave Safety Glasses, Anti-Fog Coating, Anti-Scratch Coating, Blue, Blue, Red
- RS Stock No.:
- 247-8637
- Mfr. Part No.:
- MKWAVEBLUM70000
- Brand:
- MACK
Subtotal (1 pack of 12 units)*
$115.21
(exc. GST)
$126.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.601 | $115.21 |
*price indicative
- RS Stock No.:
- 247-8637
- Mfr. Part No.:
- MKWAVEBLUM70000
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Lens Colour | Blue | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, Red | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch Coating | |
| Standards/Approvals | AS/NZS1337:1:2010 | |
| Frame Style | Spectacle | |
| Series | Wave | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Lens Colour Blue | ||
Product Type Safety Glasses | ||
Frame Colour Blue, Red | ||
Resistance Features Anti-Fog Coating, Anti-Scratch Coating | ||
Standards/Approvals AS/NZS1337:1:2010 | ||
Frame Style Spectacle | ||
Series Wave | ||
- COO (Country of Origin):
- TW
The Mack safety glasses has classic wraparound styling in a one piece half frame. Ideal for indoor use or sun wear.
Wave blue arms
Lt mirror lens
Related links
- MACK Wave Safety Glasses Anti-Scratch Blue, Red
- MACK Wave Safety Glasses UV Protection Amber Blue
- MACK Wave Safety Glasses Anti-Scratch Smoked Red
- MACK Safety Glasses Anti-Fog Coating Clear, Black
- MACK VX2 Safety Glasses Anti-Scratch Coating Anti-Fog Coating, Medium Impact
- MACK Safety Glasses Anti-Fog Coating Anti-Scratch Coating Soft TPR
- MACK VX2 Safety Glasses Uv400 Filter Medium Impact Protection, Anti-Scratch
- FRONTIER Safety Glasses Anti-Fog Coating Impact Resistant Blue,
