Maxisafe EVOLVE Safety Glasses, Anti-Fog, UV Protection, Anti-Scratch, Clear Polycarbonate Lens
- RS Stock No.:
- 241-5294
- Mfr. Part No.:
- EVO370-GH
- Brand:
- Maxisafe
Subtotal (1 box of 12 units)*
$308.39
(exc. GST)
$339.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $308.39 | $25.699 |
*price indicative
- RS Stock No.:
- 241-5294
- Mfr. Part No.:
- EVO370-GH
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Fog, UV Protection, Anti-Scratch | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Lens Material | Polycarbonate | |
| Series | EVOLVE | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Fog, UV Protection, Anti-Scratch | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
Lens Material Polycarbonate | ||
Series EVOLVE | ||
- COO (Country of Origin):
- TW
The Maxisafe EVOLVE anti-fog safety glasses with clear lens and assembled with gasket & headband for eye protection. This stylish design promotes safety wear in the work environment, providing true colour definition while fighting harsh glare. It adapts to just about any job you can throw at them with the very simple clip-off and clip-on function that changes from a safety spec to a comfortable secure goggle.
Completely metal-free design
Rimless spectacles offer wide field of vision
Unique clip-off frames with interchangeable headband strap
Duo-spherical lens with high quality anti-fog coating on both the inside and outside
Related links
- Maxisafe EVOLVE Safety Glasses Anti-Scratch Silver Polycarbonate Lens
- Maxisafe EVOLVE Safety Glasses Scratch Resistant Completely
- Riley STREAM EVO Safety Glasses Anti-Mist Anti-Scratch
- JSP EIGER Safety Spectacles Scratch Resistant Clear Polycarbonate Lens
- FRONTIER Kokoda Safety Glasses Anti-Scratch Clear, Polycarbonate
- JSP RIGI Safety Glasses Anti-Mist Clear Polycarbonate Lens
- JSP Stealth Safety Spectacles Anti-Mist Clear Polycarbonate Lens
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
