Maxisafe Texas Safety Glasses, Anti-Fog, Anti-Scratch, 99.9% UV Protection, Smoked

Subtotal (1 box of 12 units)*

$39.12

(exc. GST)

$43.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$39.12$3.26

*price indicative

RS Stock No.:
241-5281
Mfr. Part No.:
EBR331e
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Safety Glasses

Lens Colour

Smoked

Resistance Features

Anti-Fog, Anti-Scratch, 99.9% UV Protection

Standards/Approvals

AS/NZS1337.1:2010 Lic BMP557823

Frame Style

Spectacle

Series

Texas

COO (Country of Origin):
TW
The Maxisafe smoke lens TEXAS safety glasses for eye protection with sleek and ultra light weight wraparound lens.

Suits a variety of face shapes

Hard coat lens for anti-scratch

99.9% UV protection

Each (In a Pack of 12)
$5.68
1 Box of 12
$76.80
Each (In a Pack of 12)
$5.263
Each (In a Pack of 12)
$5.523

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy