Festo Compressed Air Pipe Blue Polyethylene 10 mm 50 m Pen Series, 551459
- RS Stock No.:
- 126-3105
- Distrelec Article No.:
- 301-69-202
- Mfr. Part No.:
- PEN-10X1,5-BL
- Brand:
- Festo
Subtotal (1 reel of 50 units)*
$183.63
(exc. GST)
$201.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship
- Plus 172 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $183.63 | $3.673 |
*price indicative
- RS Stock No.:
- 126-3105
- Distrelec Article No.:
- 301-69-202
- Mfr. Part No.:
- PEN-10X1,5-BL
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyethylene | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Water, Mineral Oil, Chemical, Hydrolysis Resistant, UV Radiation, Microbes, Vacuum, Compressed Air | |
| Series | Pen | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Resistance Features | Spark Resistant, Chemical Resistant, Food Safe, Hydrolysis Resistant, Anti-Static, Abrasion Resistant, Corrosion Resistant, Flame Retardant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 551459 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyethylene | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Water, Mineral Oil, Chemical, Hydrolysis Resistant, UV Radiation, Microbes, Vacuum, Compressed Air | ||
Series Pen | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Resistance Features Spark Resistant, Chemical Resistant, Food Safe, Hydrolysis Resistant, Anti-Static, Abrasion Resistant, Corrosion Resistant, Flame Retardant | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 551459 | ||
- COO (Country of Origin):
- CZ
Festo Blue Polyurethane Air Hose, 10mm Outside Diameter, 50m Length - PEN-10X1,5-BL
Applications
What does shore hardness mean?
Note
Related links
- Festo Compressed Air Pipe Blue Polyethylene 4 mm 50 m Pen Series, 551456
- Festo Compressed Air Pipe Blue Polyethylene 8 mm 50 m Pen Series, 551458
- Festo Compressed Air Pipe Blue Polyethylene 6 mm 50 m Pen Series, 551457
- Festo Compressed Air Pipe Black Polyethylene 10 mm 50 m Pen Series, 543243
- Festo Compressed Air Pipe Natural Polyethylene 10 mm 50 m Pen Series, 543249
- Festo Compressed Air Pipe Blue Polyurethane 10 mm 50 m PUN Series, 159668
- Festo Compressed Air Pipe Blue Polyurethane 10 mm 50 m PUN-H Series, 197386
- RS PRO Compressed Air Pipe Blue Polyethylene 10 mm 30 m LDP Series
