INA Linear Shaft Support Linear Ball Bearing Block 25 x 74 x 58mm, GWA25

Bulk discount available

Subtotal (1 unit)*

$102.33

(exc. GST)

$112.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$102.33
5 - 9$100.20
10 +$97.11

*price indicative

RS Stock No.:
172-1204
Mfr. Part No.:
GWA25
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Type

Linear Ball Bearing Block

Dimensions

25 x 74 x 58mm

Housing Width

74mm

Housing Length

25mm

Housing Height

58mm

Shaft support blocks are used to support shafts and locate the ends of the shaft.
They are suitable for all the solid and hollow shafts in this catalogue.
They are made from either an aluminium alloy or pressure diecast zinc.
Series GWA is identical in design to series GW but is suitable for larger fixing screws.
Depending on the series, the shaft support blocks have through holes or threaded holes.

Related links