Delta Plus Pacaya Safety Glasses, Anti-Fog Coating, Shock Resistant, UV Resistant, Anti-Scratch, UV400, Clear, Black
- RS Stock No.:
- 302-037
- Mfr. Part No.:
- PACAYA CLEAR
- Brand:
- Delta Plus
Subtotal (1 pack of 10 units)*
$149.75
(exc. GST)
$164.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $149.75 | $14.975 |
*price indicative
- RS Stock No.:
- 302-037
- Mfr. Part No.:
- PACAYA CLEAR
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog Coating, Shock Resistant, UV Resistant, Anti-Scratch, UV400 | |
| Standards/Approvals | EN166, EN170, ANSI Z87.1-2003 | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Nylon | |
| Series | Pacaya | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Fog Coating, Shock Resistant, UV Resistant, Anti-Scratch, UV400 | ||
Standards/Approvals EN166, EN170, ANSI Z87.1-2003 | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking Yes | ||
Frame Material Nylon | ||
Series Pacaya | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Delta Plus Clear lens safety glasses with removable foam protection for intensive use. It featuring brow protection, side shields, and vents for optimal vision in heat conditions, along with a spherical visor for an extra large field of vision.
Ample indirect venting on the top and bottom of the lens
Reduce moisture infiltration and fogging
Gasket brings an increased comfort and optimal sealing
Wide frame bringing a better fit for wider facial profile
Related links
- Delta Plus Pacaya Safety Glasses UV400 UV Resistant Smoked, Black
- Delta Plus VULCANO2 Safety Glasses Anti-Fog Coating Anti-Scratch Clear
- Delta Plus IRAYA Safety Glasses UV400 Clear Yellow Polycarbonate Lens,
- Delta Plus MEIA Safety Glasses UV Resistant Clear Polycarbonate Lens, Polycarbonate
- Delta Plus MILO Safety Glasses UV Resistant Uv900
- Delta Plus HEKLA2 Safety Glasses Shock Resistant Clear
- Riley STREAM EVO Safety Glasses UV400 Anti-Scratch UV
- Delta Plus FUJI2 Safety Glasses Anti-Fog Coating Clear Polycarbonate Lens, Polycarbonate
