MACK MACK SAFETY SPEC VX2 Safety Glasses, Hydrophobic Coating, Anti-Fog, Medium Impact Protection, Anti-Scratch, UV400,
- RS Stock No.:
- 247-8632
- Mfr. Part No.:
- MKVX2SPC0CR0000
- Brand:
- MACK
Subtotal (1 pack of 12 units)*
$117.40
(exc. GST)
$129.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.783 | $117.40 |
*price indicative
- RS Stock No.:
- 247-8632
- Mfr. Part No.:
- MKVX2SPC0CR0000
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Crystal Charcoal, Crystal Clear, Crystal Brown, Crystal Pink, Crystal Green | |
| Resistance Features | Hydrophobic Coating, Anti-Fog, Medium Impact Protection, Anti-Scratch, UV400 | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Frame Style | VX2 | |
| Series | MACK SAFETY SPEC VX2 | |
| Lens Material | Shatterproof | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Crystal Charcoal, Crystal Clear, Crystal Brown, Crystal Pink, Crystal Green | ||
Resistance Features Hydrophobic Coating, Anti-Fog, Medium Impact Protection, Anti-Scratch, UV400 | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
Frame Style VX2 | ||
Series MACK SAFETY SPEC VX2 | ||
Lens Material Shatterproof | ||
- COO (Country of Origin):
- TW
The Mack VX2 crystal clear has anti-scratch coating to reduce marking & dirt build up. Medium impact protection with shatterproof lens.
Clear lens
Mining and food safe with no metal parts
Soft flexible nose bridge for comfort
Ultra light weight for extended all day comfort
Crystal clear vented side arms
Related links
- MACK VX2 Safety Glasses Anti-Scratch Coating Anti-Fog Coating, Medium Impact
- MACK VX2 Safety Glasses Uv400 Filter Medium Impact Protection, Anti-Scratch
- MACK VX2 Safety Glasses Anti-Scratch Anti-Fog Clear,
- MACK MACK Safety Glasses Medium Impact Protection UV400 Smoked Nylon
- MACK Safety Glasses Medium Impact Protection Blue, Black
- MACK Safety Glasses Anti-Scratch Anti-Fog Brown Polarised Lens
- MACK Safety Glasses Anti-Fog Coating Clear, Black
- MACK Pilbara Safety Glasses Dust Resistant Anti-Scratch Clear,
