Coverguard 6SIGH00 Safety Glasses, Anti-Fog Coating N Standard, Anti-Scratch, Anti-UV Coating, Clear, Yellow

Subtotal (1 box of 10 units)*

$65.33

(exc. GST)

$71.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$65.33$6.533

*price indicative

RS Stock No.:
275-9682
Mfr. Part No.:
6SIG0
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Yellow

Resistance Features

Anti-Fog Coating N Standard, Anti-Scratch, Anti-UV Coating

Bifocal Lens

No

Standards/Approvals

EN170:2002, EN166:2001, EC type-examination certificate 22010

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Lens Material

Polycarbonate

Series

6SIGH00

Frame Material

Polycarbonate

EN 166 Lens Marking

1

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Coverguard safety glasses are designed with the protection and functionality in mind. They feature polycarbonate lenses with a honey shade, providing both durability and protection against various hazards. The glasses offer panoramic vision, ensuring a wide and clear field of view. In addition to their excellent protective qualities, these glasses include monobloc side protection, enhancing safety by shielding the eyes from side impacts and airborne particles.

Anti UV coating

Resistance to impacts

Flexible and self adjustable

Anti fog coating N standard

Anti scratch coating K standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy