MACK Safety Glasses, Uv400 Filter, Anti-Scratch, Medium Impact Protection, Anti-Fog, Brown, Brown Polarised Lens
- RS Stock No.:
- 247-8624
- Mfr. Part No.:
- MKLNGHAULBR0000
- Brand:
- MACK
Subtotal (1 pack of 12 units)*
$644.39
(exc. GST)
$708.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $53.699 | $644.39 |
*price indicative
- RS Stock No.:
- 247-8624
- Mfr. Part No.:
- MKLNGHAULBR0000
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Product Type | Safety Glasses | |
| Lens Colour | Brown | |
| Frame Colour | Brown | |
| Resistance Features | Uv400 Filter, Anti-Scratch, Medium Impact Protection, Anti-Fog | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Frame Style | Longhaul | |
| Lens Material | Polarised | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Product Type Safety Glasses | ||
Lens Colour Brown | ||
Frame Colour Brown | ||
Resistance Features Uv400 Filter, Anti-Scratch, Medium Impact Protection, Anti-Fog | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
Frame Style Longhaul | ||
Lens Material Polarised | ||
- COO (Country of Origin):
- CN
The Mack safety spectacles has medium Impact protection with shatterproof lens. Anti scratch coating to reduce marking and dirt build up. Polarised outdoor brown lens for ultimate glare protection and clarity.
Anti fog coating for use in humid environments
Soft TPR nose bridge and side arms for comfort
Bonus Mack safety spec cleaning cloth
Related links
- MACK VX2 Safety Glasses Anti-Scratch Anti-Fog Clear,
- MACK Pilbara Safety Glasses Dust Resistant Anti-Scratch Clear,
- MACK VX2 Safety Glasses Anti-Scratch Coating Anti-Fog Coating, Medium Impact
- MACK VX2 Safety Glasses Uv400 Filter Medium Impact Protection, Anti-Scratch
- MACK MACK SAFETY SPEC VX2 Safety Glasses Anti-Fog Anti-Scratch
- MACK MACK Safety Glasses Medium Impact Protection UV400 Smoked Nylon
- Industree Nirvana Safety Glasses Lightweight Anti-Scratch Clear,
- MACK Safety Glasses Medium Impact Protection Blue, Black
