MACK VX2 Safety Glasses, Hydrophobic Coating, Anti-Scratch Coating, Uv400 Filter, Anti-Fog Coating, Medium Impact

Subtotal (1 pack of 12 units)*

$121.86

(exc. GST)

$134.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$10.155$121.86

*price indicative

RS Stock No.:
247-8633
Mfr. Part No.:
MKVX2SPCGSM0000
Brand:
MACK
Find similar products by selecting one or more attributes.
Select all

Brand

MACK

Product Type

Safety Glasses

Lens Colour

Smoked

Frame Colour

Crystal Charcoal, Crystal Brown, Crystal Green, Crystal Pink, Crystal Clear

Resistance Features

Hydrophobic Coating, Anti-Scratch Coating, Uv400 Filter, Anti-Fog Coating, Medium Impact Protection

Standards/Approvals

AS/NZS 1337.1:2010

Frame Style

Ultra light weight for extended all day comfort

Lens Material

Shatterproof

Series

VX2

COO (Country of Origin):
TW
The Mack VX2 safety spectacles has anti scratch coating to reduce marking and dirt build up. Hydrophobic coating to beed liquid hazards away from surface.

UV400 filter for 100% UV protection outdoors

Green smoke outdoor lens with anti glare mirror finish

Mining and food safe with no metal parts

Soft flexible nose bridge for comfort

Ultra light weight for extended all day comfort

Crystal green vented side ar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy