MACK Pilbara Safety Glasses, Uv400 Filter, Dust Resistant, Medium Impact Protection, Anti-Scratch, Anti-Fog, Clear,
- RS Stock No.:
- 247-8628
- Mfr. Part No.:
- MKPILBARACR0000
- Brand:
- MACK
Subtotal (1 pack of 12 units)*
$182.50
(exc. GST)
$200.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $15.208 | $182.50 |
*price indicative
- RS Stock No.:
- 247-8628
- Mfr. Part No.:
- MKPILBARACR0000
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Uv400 Filter, Dust Resistant, Medium Impact Protection, Anti-Scratch, Anti-Fog | |
| Frame Style | Ratchet Adjustable | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Series | Pilbara | |
| Frame Material | Nylon | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Uv400 Filter, Dust Resistant, Medium Impact Protection, Anti-Scratch, Anti-Fog | ||
Frame Style Ratchet Adjustable | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
Series Pilbara | ||
Frame Material Nylon | ||
- COO (Country of Origin):
- TW
The Mack safety spectacles has anti scratch coating to reduce marking & dirt build up. Medium Impact protection with shatterproof lens, anti fog coating for use in humid environments.
UV400 filter for 100% UV protection outdoors
Smoke outdoor lens with anti glare mirror finish
Ratchet Adjustable side arms for fit and comfort
EVA positive face seal to protect from dust and particles
Related links
- MACK MACK Safety Glasses Medium Impact Protection UV400 Smoked Nylon
- MACK Safety Glasses Anti-Scratch Anti-Fog Brown Polarised Lens
- MACK VX2 Safety Glasses Uv400 Filter Medium Impact Protection, Anti-Scratch
- MACK VX2 Safety Glasses Anti-Scratch Anti-Fog Clear,
- MACK MACK SAFETY SPEC VX2 Safety Glasses Anti-Fog Anti-Scratch
- MACK Safety Glasses Anti-Fog Coating Anti-Scratch Coating Soft TPR
- Industree Nirvana Safety Glasses Lightweight Anti-Scratch Clear,
- MACK VX2 Safety Glasses Anti-Scratch Coating Anti-Fog Coating, Medium Impact
