MACK Safety Glasses, Anti-Scratch Coating, Anti-Fog Coating, Medium Impact Protection, Clear, Black
- RS Stock No.:
- 247-8622
- Mfr. Part No.:
- MKFORCERECR0000
- Brand:
- MACK
Subtotal (1 pack of 12 units)*
$179.59
(exc. GST)
$197.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $14.966 | $179.59 |
*price indicative
- RS Stock No.:
- 247-8622
- Mfr. Part No.:
- MKFORCERECR0000
- Brand:
- MACK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MACK | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Scratch Coating, Anti-Fog Coating, Medium Impact Protection | |
| Frame Style | Wrap Around | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Select all | ||
|---|---|---|
Brand MACK | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Scratch Coating, Anti-Fog Coating, Medium Impact Protection | ||
Frame Style Wrap Around | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
- COO (Country of Origin):
- CN
The Mack force safety spectacles has anti-scratch coating to reduce marking and dirt build up. It has anti fog coating for use in humid environments. Medium Impact protection with shatterproof lens.
Lens clear
Frame black camo
Wrap around sport design with increased lateral protection
Adjustable nose bridge for optimum comfort and fit
Related links
- MACK Safety Glasses Anti-Fog Coating Anti-Scratch Coating Soft TPR
- MACK VX2 Safety Glasses Anti-Scratch Coating Anti-Fog Coating, Medium Impact
- MACK Safety Glasses Medium Impact Protection Blue, Black
- MACK VX2 Safety Glasses Uv400 Filter Medium Impact Protection, Anti-Scratch
- MACK MACK SAFETY SPEC VX2 Safety Glasses Anti-Fog Anti-Scratch
- MACK VX2 Safety Glasses Anti-Scratch Anti-Fog Clear,
- FRONTIER Frontier Kokoda Safety Glasses Anti-Fog Coating Anti-Scratch,
- MACK Wave Safety Glasses Anti-Scratch Coating Blue, Red
