uvex PHEOS CX2 Safety Spectacles, Fog Resistant, Anti-Mist, Scratch Resistant, Black, White Polycarbonate Lens
- RS Stock No.:
- 237-4558
- Mfr. Part No.:
- 9198-065
- Brand:
- uvex
Subtotal (1 unit)*
$23.40
(exc. GST)
$25.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.40 |
*price indicative
- RS Stock No.:
- 237-4558
- Mfr. Part No.:
- 9198-065
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black, White | |
| Resistance Features | Fog Resistant, Anti-Mist, Scratch Resistant | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Lens Material | Polycarbonate | |
| Series | PHEOS CX2 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Frame Colour Black, White | ||
Resistance Features Fog Resistant, Anti-Mist, Scratch Resistant | ||
Standards/Approvals AS/NZS 1337.1 | ||
Lens Material Polycarbonate | ||
Series PHEOS CX2 | ||
- COO (Country of Origin):
- DE
The Uvex Pheos cx2 CBR65 blocks 100% of UV rays and filters High-energy Visible light (HEV, which causes particular strain on the retina in the range from 380 nm to 450 nm by up to 50%. Above the 450 nm range, only 60–70% of light can reach the retina). It offers preventive protection against blue light. The Uvex supravision excellence coating and sunglare filter. The frame colour options are white and black and lens is Rosaline 65% VLT. The spectacles just weights 28 g.
It offers a great contrast enhancement with blue light reduction
It provides relaxed vision and 65% to 75% transmission
Related links
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Grey, Grey Polycarbonate Lens
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Clear White Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Chemical Resistant Amber Black
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex PHEOS Safety Spectacles Anti-Mist Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Anti-Mist White, Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Scratch Resistant Clear, Blue Polycarbonate Lens
