uvex Sportstyle Safety Spectacles, Scratch Resistant, Anti-Mist, Fog Resistant, White, Black Polycarbonate Lens
- RS Stock No.:
- 237-4551
- Mfr. Part No.:
- 9193-065
- Brand:
- uvex
Subtotal (1 unit)*
$15.31
(exc. GST)
$16.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.31 |
*price indicative
- RS Stock No.:
- 237-4551
- Mfr. Part No.:
- 9193-065
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Frame Colour | White, Black | |
| Resistance Features | Scratch Resistant, Anti-Mist, Fog Resistant | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Lens Material | Polycarbonate | |
| Series | Sportstyle | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Frame Colour White, Black | ||
Resistance Features Scratch Resistant, Anti-Mist, Fog Resistant | ||
Standards/Approvals AS/NZS 1337.1 | ||
Lens Material Polycarbonate | ||
Series Sportstyle | ||
- COO (Country of Origin):
- DE
The Uvex sport style CBR75 blocks 100% of UV rays and filters High-Energy Visible light HEV which causes particular strain on the retina in the range from 380 nm to 450 nm by up to 50%. Above the 450 nm range, only 60–70% of light can reach the retina. It offers a preventive protection against blue light. It has a Uvex supravision excellence coating. The frame colour available are white and black, and rosaline lens with 75% VLT. The weight of this spectacles is 23 g.
It offers great contrast enhancement with blue light reduction
It offers a relaxed vision with 65% / 75% transmission
Related links
- uvex Sportstyle Safety Spectacles Fog Resistant Grey Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Grey Grey Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Black, White Polycarbonate Lens
- uvex PHEOS Safety Spectacles Anti-Mist Black Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Anti-Mist Grey, Lime Polycarbonate Lens
- uvex i-Works Safety Spectacles Fog Resistant Grey Grey Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
