uvex i-5 Safety Spectacles, Fog Resistant, Scratch Resistant, Anti-Mist, Clear, Blue Polycarbonate Lens

Subtotal (1 unit)*

$24.94

(exc. GST)

$27.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.94

*price indicative

RS Stock No.:
237-4547
Mfr. Part No.:
9183-902
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Spectacles

Frame Colour

Blue

Resistance Features

Fog Resistant, Scratch Resistant, Anti-Mist

Frame Style

Safety Spectacle

Standards/Approvals

AS/NZS 1337.1 - XI 2

Series

i-5

Lens Material

Polycarbonate

COO (Country of Origin):
DE
The Uvex i-5 is a safety goggle with soft, flexible nose pad for maximum comfort and a non-slip fit. It has x-tended eyeshield provides additional protection from flying particles, dust and dirt. It has x-tended sideshield for increased side protection. With 3-position side arm inclination that adapts easily to any facial shape the soft, extendable x-twist side arm technology also offers adaptable, pressure-free comfort and a stable, non-slip fit. It comes with proven uvex supravision lens coating technology. It is completely metal-free.

It has a soft, extendable x-twist side arm technology offers adaptable

It is metal-free design with pressure-free comfort and a stable, non-slip fit

The available frame colours are anthracite and blue while the lens is clear 80% with VLT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy