uvex HUNTER Safety Spectacles, Anti-Mist, Scratch Resistant, Fog Resistant, Clear, Black Polycarbonate Lens
- RS Stock No.:
- 237-4543
- Mfr. Part No.:
- 9101-050
- Brand:
- uvex
Subtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.00 |
*price indicative
- RS Stock No.:
- 237-4543
- Mfr. Part No.:
- 9101-050
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist, Scratch Resistant, Fog Resistant | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Lens Material | Polycarbonate | |
| Series | HUNTER | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Mist, Scratch Resistant, Fog Resistant | ||
Standards/Approvals AS/NZS 1337.1 | ||
Lens Material Polycarbonate | ||
Series HUNTER | ||
- COO (Country of Origin):
- TW
The Uvex safety spectacles from Hunter series are available with anti-fog coating on both sides. It has a black frame. The lens is clear 80% plus VLT. The Eyewear offers a frameless wraparound style with excellent peripheral vision close fit design for extra protection. It is ideal for areas of application like mining, construction and manufacturing industries.
It has anti-fog coating on both sides
Available in 80% clear lens with VLT
- RS Stock No. 2374544
- Mfr. Part No. 9101-051
Each
$8.30
- RS Stock No. 2374556
- Mfr. Part No. 9194-571
Each
$14.39
- RS Stock No. 2374568
- Mfr. Part No. 9220-137
Each
$85.07
- RS Stock No. 2374552
- Mfr. Part No. 9193-075
Each
$13.80
Related links
- uvex HUNTER Safety Spectacles Scratch Resistant Grey, Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Grey Grey Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Fog Resistant Grey Black Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Anti-Mist White, Black Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Chemical Resistant Clear Polycarbonate Lens
- uvex i-Works Safety Spectacles Fog Resistant Grey Grey Polycarbonate Lens












