uvex Armature uvex pheos s Safety Spectacles, Scratch Resistant, Anti-Mist, Fog Resistant, Black Polycarbonate Lens

Subtotal (1 unit)*

$3.77

(exc. GST)

$4.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.77

*price indicative

RS Stock No.:
237-4550
Mfr. Part No.:
9192-002
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Spectacles

Frame Colour

Black

Resistance Features

Scratch Resistant, Anti-Mist, Fog Resistant

Standards/Approvals

No

Frame Style

Safety Spectacle

Series

Armature uvex pheos s

Lens Material

Polycarbonate

COO (Country of Origin):
TW
• optional clip-in frame seal provides extra protection against particles,

dirt and dust

The Uvex foam guard is designed to be used with Uvex pheos s spectacles of a standard size. The frame colour is black.

Standard size

Colour is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy