uvex PHEOS CX2 Safety Glasses, Fog Resistant, Scratch Resistant, Anti-Mist, Clear, Black, White Polycarbonate Lens
- RS Stock No.:
- 197-2004
- Mfr. Part No.:
- 9198-202
- Brand:
- uvex
Subtotal (1 unit)*
$19.55
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.55 |
*price indicative
- RS Stock No.:
- 197-2004
- Mfr. Part No.:
- 9198-202
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, White | |
| Resistance Features | Fog Resistant, Scratch Resistant, Anti-Mist | |
| Standards/Approvals | EN 166 + EN 170 | |
| Frame Style | Spectacle | |
| Lens Material | Polycarbonate | |
| Series | PHEOS CX2 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, White | ||
Resistance Features Fog Resistant, Scratch Resistant, Anti-Mist | ||
Standards/Approvals EN 166 + EN 170 | ||
Frame Style Spectacle | ||
Lens Material Polycarbonate | ||
Series PHEOS CX2 | ||
The Uvex 9198-202 offers optimum eye protection in all situations. It has a soft component connected directly with the lens which allows for a reliable protection against dust and water. The innovative Uvex X-tended Eyeshield adapts perfectly to the wearer's face for excellent wearer comfort and 100% protection.
Approved to AS/NZS 1337.1 - medium impact
protection
Lightweight by design with ergonomic features
100% UV protection
Excellent peripheral vision
With Uvex THS coating, anti-fog performance on both sides.
Related links
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Black, White Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Grey, Grey Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Chemical Resistant Amber Black
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex PHEOS Safety Spectacles Anti-Mist Black Polycarbonate Lens
- uvex Uvex i-5 Safety Spectacles Scratch Resistant Clear, Blue Polycarbonate Lens
- uvex Sportstyle Safety Spectacles Scratch Resistant Clear Black Polycarbonate Lens
- uvex i-Works Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens
