uvex PHEOS CX2 Safety Spectacles, Fog Resistant, Anti-Mist, Scratch Resistant, Grey, Grey Polycarbonate Lens

Subtotal (1 unit)*

$18.12

(exc. GST)

$19.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.12

*price indicative

RS Stock No.:
237-4559
Mfr. Part No.:
9198-200
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Spectacles

Frame Colour

Grey

Resistance Features

Fog Resistant, Anti-Mist, Scratch Resistant

Standards/Approvals

AS/NZS 1337.1

Lens Material

Polycarbonate

Series

PHEOS CX2

COO (Country of Origin):
DE
The Uvex pheos cx2 is a safety spectacles with Uvex supravision excellence coating and sunglare filter. It is a “X”-branded safety spectacles with a modern, sporty design, comfortable protection with X-tended eye shield. The X-twist side arm technology delivers non-slip fit for optimum protection. The duo-spherical lens delivers excellent and large field of vision. It is ideal for areas of applications like mining, oil and gas, manufacturing, construction, maintenance, engineering, food, warehousing and transport industries. The frame colour options are white and black. The lens is grey 14% with VLT.

Innovative uvex duo component technology for maximum wearer comfort

It has an excellent ventilation

It can easily be combined with other worn PPE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy