uvex Sportstyle Safety Spectacles, Fog Resistant, Scratch Resistant, Anti-Mist, Clear, Blue, Black Polycarbonate Lens

Subtotal (1 unit)*

$13.80

(exc. GST)

$15.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.80

*price indicative

RS Stock No.:
237-4552
Mfr. Part No.:
9193-075
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Spectacles

Frame Colour

Blue, Black

Resistance Features

Fog Resistant, Scratch Resistant, Anti-Mist

Standards/Approvals

AS/NZS 1337.1

Lens Material

Polycarbonate

Series

Sportstyle

COO (Country of Origin):
DE
The Uvex Sport style spectacles come with Uvex supravision sapphire coating. It is a feather light safety spectacles with a sporty design, optimum vision due to Uvex lens geometry. It has a soft, adjustable nose piece and soft, non slip side arms ensure a secure, pressure-free fit. It is ideal for areas of applications like mining, construction, manufacturing, maintenance, engineering and warehousing industries.

It has Uvex supravision sapphire coating

The frame colours available are black and blue

The lens are clear 80% with VLT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy