uvex PHEOS CX2 Safety Spectacles, Fog Resistant, Chemical Resistant, Scratch Resistant, Amber, Yellow, Black
- RS Stock No.:
- 237-4560
- Mfr. Part No.:
- 9198-201
- Brand:
- uvex
Subtotal (1 unit)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.97 |
*price indicative
- RS Stock No.:
- 237-4560
- Mfr. Part No.:
- 9198-201
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Amber | |
| Product Type | Safety Spectacles | |
| Frame Colour | Yellow, Black | |
| Resistance Features | Fog Resistant, Chemical Resistant, Scratch Resistant | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Series | PHEOS CX2 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Amber | ||
Product Type Safety Spectacles | ||
Frame Colour Yellow, Black | ||
Resistance Features Fog Resistant, Chemical Resistant, Scratch Resistant | ||
Standards/Approvals AS/NZS 1337.1 | ||
Series PHEOS CX2 | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- DE
The Uvex pheos cx2 is a safety spectacles with Uvex supravision excellence coating. It is a X-branded safety spectacles with a modern, sporty design, comfortable protection with X-tended eye shield. The X-twist side arm technology delivers non-slip fit for optimum protection. The duo-spherical lens delivers excellent and large field of vision. It is ideal for areas of applications like mining, oil and gas, manufacturing, construction, maintenance, engineering, food, warehousing and transport industries. The frame colour options are Yellow and black. The lens is Amber 80% with VLT.
Innovative uvex duo component technology for maximum wearer comfort
It has an excellent ventilation
It can easily be combined with other worn PPE
Related links
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Black, White Polycarbonate Lens
- uvex PHEOS CX2 Safety Spectacles Anti-Mist Grey, Grey Polycarbonate Lens
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Clear White Polycarbonate Lens
- uvex PHEOS Safety Spectacles Scratch Resistant Black Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Scratch Resistant Grey, Grey Polycarbonate Lens
- uvex PHEOS Safety Spectacles Anti-Mist Black Polycarbonate Lens
- uvex uvex Rally MKII Safety Spectacles Chemical Resistant Polarised, Black
- uvex uvex x-fit Safety Spectacles Chemical Resistant Clear Polycarbonate Lens
