Veto Pro Pac Tool Case 6.75 in x 11.5in x 2.75 in
- RS Stock No.:
- 179-811
- Mfr. Part No.:
- AX3651
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$242.32
(exc. GST)
$266.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.32 |
*price indicative
- RS Stock No.:
- 179-811
- Mfr. Part No.:
- AX3651
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Case | |
| Length | 6.75in | |
| Width | 11.5in | |
| Height | 2.75in | |
| Shoulder Strap | No | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Case | ||
Length 6.75in | ||
Width 11.5in | ||
Height 2.75in | ||
Shoulder Strap No | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac OC Cases are an ideal add on for our larger tool bags or as a stand alone storage solution. Designed for versatility, each case provides a semi-rigid protective shell for specialized tools and electronics. OC140 includes 2 V-SWAP panels, a panel with elastic tension straps and a removable Zippered Parts Folio bag and an exclusive double gated karabiner that can connect in multiple locations. Includes 1 removable panel with 2 versatile tension straps, 1 removable zippered folio, and repositionable doubled gated karabiner for hanging. This compact and versatile storage panel is designed for efficient organization and durability. It features an exterior height of 2.75 inch and an interior height of 2 inch with an exterior width of 11.5 inch and an interior width of 10.5 inch. The exterior depth is 6.75 inch and the interior depth measures 5.5 inch. Weighing just 0.8 lbs when empty, it offers an internal volume of 140 in³. With a max payload capacity of 7.5 lbs.
5 year warranty
Medium semi rigid protective clam shell case
Ruggedized exterior with moisture resistant bottom
Fully customizable interior
Several option interior panel configurations sold separately
Rear molle accepts optional repositionable stainless steel clip for attaching to belt or tool bag
Related links
- Veto Pro Pac Tool Panel 330 mm x 230mm x 40 mm
- Veto Pro Pac Tool Bag 3.5 in x 8in x 10 in
- Veto Pro Pac Tool Panel 220 mm x 305mm x 50 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 15 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 20 mm
- Veto Pro Pac Tool Panel 20 mm x 100mm x 150 mm
- Veto Pro Pac Leather Tool Pouch 14cm x 24 cm
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
