Bolle Safety SPECSN Safety Glasses, Clear, Black, Green Polycarbonate Lens, Polycarbonate, Thermoplastic Rubber
- RS Stock No.:
- 333-882
- Mfr. Part No.:
- SPECSN13W
- Brand:
- Bolle Safety
Subtotal (1 box of 5 units)*
$103.96
(exc. GST)
$114.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $103.96 | $20.792 |
*price indicative
- RS Stock No.:
- 333-882
- Mfr. Part No.:
- SPECSN13W
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Green | |
| Frame Style | Sealed | |
| Standards/Approvals | UKCA, EN166, CE | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | SPECSN | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Green | ||
Frame Style Sealed | ||
Standards/Approvals UKCA, EN166, CE | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series SPECSN | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle clear or Sealed Spectrum safety goggle features a bi-material frame and an adjustable strap, providing superior protection and adaptability. Available in two sizes, Spectrum is a versatile product with different frame types and lens coatings, catering to the needs of various work environments. Its sporty design and optimized ergonomics ensure greater acceptance, enhancing both safety and productivity.
PC or TPR co-injected frame for optimum comfort
Multiple coatings and sizes available
Soft gasket to fit most face structures
Optimal panoramic vision
Related links
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECTN Safety Glasses Green Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECTN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety TRYONN Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
