Bolle Safety SWATPO Safety Glasses, Anti-Mist Coating, Polarised, Black Polycarbonate Lens, Polyvinyl Chloride
- RS Stock No.:
- 333-835
- Mfr. Part No.:
- SWATPOL
- Brand:
- Bolle Safety
Subtotal (1 unit)*
$191.80
(exc. GST)
$210.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.80 |
*price indicative
- RS Stock No.:
- 333-835
- Mfr. Part No.:
- SWATPOL
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Polarised | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN166, UKCA, EN172, CE | |
| EN 207/208 Laser Safe | No | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | SWATPO | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Polarised | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN166, UKCA, EN172, CE | ||
EN 207/208 Laser Safe No | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series SWATPO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Polarized ballistic glasses with 13% visible light transmission improve color perception and visual comfort. They enhance contrast and depth perception, while reducing eye strain.
Ballistic polycarbonate lens
Highly flexible and comfortable nylon frame
Related links
- Bolle Safety ALTUST Safety Glasses Polarised Polyamide
- Bolle Safety KNOXXT Safety Glasses Polarised Polyamide
- Bolle Safety SWATPS Safety Glasses Smoked Polyvinyl Chloride
- Bolle Safety PSG Safety Glasses Clear Polycarbonate Lens, Polyvinyl Chloride
- Bolle Safety BL150N Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety PSSRUS Safety Glasses Brown, Black Polycarbonate Lens
- Bolle Safety X1NSTD Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
