Bolle Safety PILOFC Safety Glasses, Anti-Mist Coating, Brown, Black, Red Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 333-817
- Mfr. Part No.:
- PILOFCSP
- Brand:
- Bolle Safety
Subtotal (1 box of 5 units)*
$214.78
(exc. GST)
$236.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $214.78 | $42.956 |
*price indicative
- RS Stock No.:
- 333-817
- Mfr. Part No.:
- PILOFCSP
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Brown | |
| Frame Colour | Black, Red | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | ATEX Certificate 21ES1012, EN166, EN172 | |
| Frame Style | Sealed | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | PILOFC | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Brown | ||
Frame Colour Black, Red | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals ATEX Certificate 21ES1012, EN166, EN172 | ||
Frame Style Sealed | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series PILOFC | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Copper safety goggle is now available for fire fighting with its co-injected sealed frame that guarantees adaptability and unequalled comfort.
Flexible and sealed frame
Adjustable fireproof strap
Design with an excellent field of vision
PLATINUM coating anti-scratch and anti-fog
Related links
- Bolle Safety PSSRUS Safety Glasses Brown Polycarbonate
- Bolle Safety PSSRUS Safety Glasses Brown, Black Polycarbonate Lens
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety SWIFTN Safety Glasses Smoked Polycarbonate
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety SWIOTN Safety Glasses Smoked Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Clear Polycarbonate
- Bolle Safety RAIDER Safety Glasses Clear Polycarbonate
