Pro Choice TSUNAMI Safety Glasses, Clear Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

$19.59

(exc. GST)

$21.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.59

*price indicative

RS Stock No.:
286-2078
Mfr. Part No.:
1600-PROCHOICE-CLEAR
Brand:
Pro Choice
Find similar products by selecting one or more attributes.
Select all

Brand

Pro Choice

Lens Colour

Clear

Product Type

Safety Glasses

Bifocal Lens

No

Standards/Approvals

No

Frame Style

Wrap Around

EN 207/208 Laser Safe

No

Lens Material

Polycarbonate

Series

TSUNAMI

Frame Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy