DNC SP03 Safety Spectacles, UV Protection, Clear, Silver, Clear Polycarbonate Lens
- RS Stock No.:
- 249-3862
- Mfr. Part No.:
- SP03 Clear+Full Silver mirror
- Brand:
- DNC
Subtotal (1 unit)*
$6.18
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.18 |
*price indicative
- RS Stock No.:
- 249-3862
- Mfr. Part No.:
- SP03 Clear+Full Silver mirror
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Lens Colour | Clear, Silver | |
| Product Type | Safety Spectacles | |
| Frame Colour | Clear | |
| Resistance Features | UV Protection | |
| Standards/Approvals | No | |
| Lens Material | Polycarbonate | |
| Series | SP03 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Lens Colour Clear, Silver | ||
Product Type Safety Spectacles | ||
Frame Colour Clear | ||
Resistance Features UV Protection | ||
Standards/Approvals No | ||
Lens Material Polycarbonate | ||
Series SP03 | ||
- COO (Country of Origin):
- CN
The DNC SP03 series is a solar safety spec that comes with medium impact protection & 99.9% UV protection. All polycarbonate lenses comes with anti-scratch coating on both sides. Super Lightweight, wrap around & close fit design with soft rubber arm tips for all day comfort.
99.9% UV Protection
Anti-Scratch coating
- RS Stock No. 2493861
- Mfr. Part No. SP03 Clear +AF
Each
$6.73
- RS Stock No. 2493852
- Mfr. Part No. SP01 Clear
Each
$4.35
- RS Stock No. 2493871
- Mfr. Part No. SP04 Clear+Full Silver mirror
Each
$6.15
- RS Stock No. 2493854
- Mfr. Part No. SP02 Clear
Each
$4.13
Related links
- DNC SP03 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP03 Safety Spectacles Smoked Black Polycarbonate Lens
- DNC SP04 Safety Spectacles Clear Black Polycarbonate Lens
- DNC SP05 Safety Spectacles Silver Black Polycarbonate Lens
- DNC SP03 Safety Spectacles Smoked, Black Polycarbonate Lens
- DNC SP01 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP02 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP02 Safety Spectacles Clear, Black Polycarbonate Lens












