Bolle Safety GLOBEN Safety Glasses, Anti-Fog Coating, Clear, Black Polycarbonate Lens, Polyvinyl Chloride
- RS Stock No.:
- 333-816
- Mfr. Part No.:
- GLOBEN12W
- Brand:
- Bolle Safety
Subtotal (1 box of 5 units)*
$104.42
(exc. GST)
$114.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $104.42 | $20.884 |
*price indicative
- RS Stock No.:
- 333-816
- Mfr. Part No.:
- GLOBEN12W
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog Coating | |
| Frame Style | Vented | |
| Standards/Approvals | CE, EN166 | |
| EN 207/208 Laser Safe | No | |
| Frame Material | Polyvinyl Chloride | |
| Series | GLOBEN | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Fog Coating | ||
Frame Style Vented | ||
Standards/Approvals CE, EN166 | ||
EN 207/208 Laser Safe No | ||
Frame Material Polyvinyl Chloride | ||
Series GLOBEN | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Clear or Vented safety goggles, with 90% visible light transmission, are essential for indoor use. Bolle Safety clear lenses provide excellent visibility and are compatible with the advanced PLATINUM anti-fog coating.
Lightly translucent frame
Panoramic vision
Easily recycled
User-friendly color code
- RS Stock No. 0333907
- Mfr. Part No. COMBKITN
Each
$211.24
- RS Stock No. 0333866
- Mfr. Part No. BL130N10W
1 Box of 35
$236.22
- RS Stock No. 0333837
- Mfr. Part No. SWATPSF
Each
$194.95
- RS Stock No. 0333815
- Mfr. Part No. ELARSI
1 Box of 5
$127.94
Related links
- Bolle Safety COMBKI Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety SOLIS Safety Glasses Scratch Resistant Clear Nylon
- Univet 506U Safety Glasses Anti-Fog Coating Black Polycarbonate
- Bolle Safety SUPBL Safety Glasses Clear, White Polycarbonate Lens
- Delta Plus IRAYA Safety Glasses UV400 Clear Yellow Polycarbonate Lens,
- Bolle Safety FACOMB Safety Glasses Clear Polycarbonate Lens
- Bolle Safety SILEXP Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic











