Bolle Safety SWIFTN Safety Glasses, Anti-Mist Coating, Clear, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-797
- Mfr. Part No.:
- SWIFTN11E
- Brand:
- Bolle Safety
Subtotal (1 box of 20 units)*
$183.79
(exc. GST)
$202.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $183.79 | $9.19 |
*price indicative
- RS Stock No.:
- 333-797
- Mfr. Part No.:
- SWIFTN11E
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | EN 166, EN ISO 16321-1 | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | SWIFTN | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals EN 166, EN ISO 16321-1 | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series SWIFTN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Safety glasses with clear lenses are essential for indoor use, providing excellent visibility with Bolle Safety's clear lenses that offer 90% light transmission and are compatible with the advanced PLATINUM anti-fog coating.
Crystal-clear vision with PLATINUM Lite anti-scratch and anti-fog coating
Thin and flexible temples for enhanced comfort and retention
Recyclable mono-material design comprising 31% recycled polycarbonate
Related links
- Bolle Safety SWIFTN Safety Glasses Smoked Polycarbonate
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety RAIDER Safety Glasses Clear Polycarbonate
- Bolle Safety SWIOTN Safety Glasses Smoked Polycarbonate
- Bolle Safety X1NSTD Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety PSG Safety Glasses Clear Polycarbonate Lens, Polyvinyl Chloride
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
