Teltonika 3 RUTM10 880 MHz
- RS Stock No.:
- 764-115
- Mfr. Part No.:
- RUTM10000000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$333.13
(exc. GST)
$366.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.13 |
*price indicative
- RS Stock No.:
- 764-115
- Mfr. Part No.:
- RUTM10000000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Supported Frequency Bands | 880MHz | |
| Number of LAN Ports | 3 | |
| Security Protocols | PEAP, WPA2 and WPA3 | |
| Depth | 95.2mm | |
| Width | 115mm | |
| Height | 32.2mm | |
| Standards/Approvals | EN IEC 62368-1 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Supported Frequency Bands 880MHz | ||
Number of LAN Ports 3 | ||
Security Protocols PEAP, WPA2 and WPA3 | ||
Depth 95.2mm | ||
Width 115mm | ||
Height 32.2mm | ||
Standards/Approvals EN IEC 62368-1 | ||
- COO (Country of Origin):
- LT
The Teltonika wireless router delivers robust connectivity solutions tailored for various applications, combining high-speed wireless and wired transmission capabilities to enhance your network infrastructure.
Supports dual-band Wi-Fi with data rates up to 867 Mbps
Equipped with three LAN ports for flexible connectivity
Offers Advanced security features, including WPA3 encryption
Supports multiple Virtual Private Network (VPN) protocols for secure connections
Enables dynamic and static routing for versatile network configuration
