Teltonika RUT140000000 RUT140, 2 Port Ethernet

N

This image is representative of the product range

Subtotal (1 unit)*

$101.43

(exc. GST)

$111.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.43

*price indicative

RS Stock No.:
908-543
Mfr. Part No.:
RUT140000000
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Transmission Speed

100Mbps

Nominal Supply Voltage

9 → 30 V DC

Connection Type

Ethernet

Mount Type

DIN Rail

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

142.3g

Depth

68.6mm

Series

RUT140

Width

113.1mm

Standards/Approvals

WEEE

Height

25mm

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy