Teltonika RUTC50200000 Modbus TCP, MQTT, SNMP, TCP, UDP, 5 Port 5G
- RS Stock No.:
- 735-311
- Mfr. Part No.:
- RUTC50210000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$1,928.96
(exc. GST)
$2,121.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,928.96 |
*price indicative
- RS Stock No.:
- 735-311
- Mfr. Part No.:
- RUTC50210000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | 5G | |
| Model Number | RUTC50200000 | |
| Transmission Speed | 3.4Gbps | |
| Nominal Supply Voltage | 9 to 50 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Height | 42.6mm | |
| Depth | 103.2mm | |
| Weight | 452g | |
| Standards/Approvals | WEEE | |
| Width | 130.4mm | |
| Communication Protocol | Modbus TCP, MQTT, SNMP, TCP, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type 5G | ||
Model Number RUTC50200000 | ||
Transmission Speed 3.4Gbps | ||
Nominal Supply Voltage 9 to 50 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Height 42.6mm | ||
Depth 103.2mm | ||
Weight 452g | ||
Standards/Approvals WEEE | ||
Width 130.4mm | ||
Communication Protocol Modbus TCP, MQTT, SNMP, TCP, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika mobile router is designed for seamless connectivity. It integrates Advanced networking capabilities to deliver efficient data transmission across various mobile networks.
Supports 5G Sub-6 GHz with high download and upload speeds
Allows eSIM usage with up to seven profiles for flexible connectivity
Includes dual SIM auto-switching to maintain network availability
Features extensive routing protocols for dynamic traffic management
Complies with multiple regulatory standards for safe operation
Related links
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTX50000100 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX12200300 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTX09000400 Modbus TCP SNMP UDP Wi-Fi
