Subtotal (1 unit)*
$1,580.00
(exc. GST)
$1,738.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,580.00 |
*price indicative
- RS Stock No.:
- 794-620
- Mfr. Part No.:
- ATRM50
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | WiFi Router | |
| Wireless Connectivity | 5G | |
| Number of LAN Ports | 3 | |
| Security Protocols | WPA2 | |
| Number of Antennas | 7 | |
| Depth | 112.4mm | |
| Standards/Approvals | EN IEC 61000-3-2:2019+A1:2021 | |
| Width | 167mm | |
| Height | 46.2mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type WiFi Router | ||
Wireless Connectivity 5G | ||
Number of LAN Ports 3 | ||
Security Protocols WPA2 | ||
Number of Antennas 7 | ||
Depth 112.4mm | ||
Standards/Approvals EN IEC 61000-3-2:2019+A1:2021 | ||
Width 167mm | ||
Height 46.2mm | ||
- COO (Country of Origin):
- LT
