Phoenix Contact FL MGUARD 4305 3
- RS Stock No.:
- 535-882
- Mfr. Part No.:
- 1357875
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,033.36
(exc. GST)
$3,336.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,033.36 |
*price indicative
- RS Stock No.:
- 535-882
- Mfr. Part No.:
- 1357875
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Router | |
| Number of LAN Ports | 3 | |
| WAN Interface | RJ45 Connector | |
| Security Protocols | PROFISafe, AES, DES, Mac | |
| Width | 45mm | |
| Standards/Approvals | CHINA RoHS, IEC 62443-4-2, IEC 62443-4-1, CCC (2024122310120181), IEC 61784-3-3, EU RoHS, cUL Listed (E238705), EN 61000-6-4, IEC 61000-4-5, IEC 61000-4-2, EN 61000-6-2:2005, EMC Directive 2014/30/EU, IEC 61000-4-6, IEC 61000-6-2, IEC 61000-4-4, CE-, IEC 61000-4-3 | |
| Weight | 332g | |
| Height | 130mm | |
| Depth | 133.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Router | ||
Number of LAN Ports 3 | ||
WAN Interface RJ45 Connector | ||
Security Protocols PROFISafe, AES, DES, Mac | ||
Width 45mm | ||
Standards/Approvals CHINA RoHS, IEC 62443-4-2, IEC 62443-4-1, CCC (2024122310120181), IEC 61784-3-3, EU RoHS, cUL Listed (E238705), EN 61000-6-4, IEC 61000-4-5, IEC 61000-4-2, EN 61000-6-2:2005, EMC Directive 2014/30/EU, IEC 61000-4-6, IEC 61000-6-2, IEC 61000-4-4, CE-, IEC 61000-4-3 | ||
Weight 332g | ||
Height 130mm | ||
Depth 133.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact security router redefines connectivity with robust performance tailored for industrial applications. Designed to seamlessly integrate IT and operational technology, it provides unparalleled security for network infrastructures. With five RJ45 ports supporting multiple configurations, it delivers exceptional data rates alongside sophisticated firewall capabilities. Enhanced by NAT and VPN functionalities, this device ensures secure communication across various network segments, safeguarding critical data and operational integrity. Its compact form factor, suitable for DIN rail mounting, underlines its versatility in diverse environments. By adhering to stringent industry standards, this router offers a blend of reliability and advanced features, making it an essential component for modern network infrastructures.
Utilises advanced mGuard security technology for comprehensive protection
Supports central management for simplified device oversight
Offers maximum performance with Gigabit wire speed capabilities
Equipped with extensive firewall and user-configurable settings
Features an expanded operational temperature range for demanding environments
Includes versatile redundancy options with dual supply voltage inputs
Designed with dynamic routing and filtering to enhance data integrity
Boasts multiple VPN tunnels for secure remote connectivity
Complies with rigorous international safety and EMC standards
Related links
- Phoenix Contact FL MGUARD 4302 2
- Phoenix Contact FL MGUARD 2102 2
- Phoenix Contact FL MGUARD LIC Maintenance Management Software
- Phoenix Contact FL MGUARD LIC VPN-10 Software Update License Software
- Phoenix Contact FL MGUARD Series Ethernet Connector, Slot 2 Port
- Phoenix Contact 100Mbps FL MGuard 1
- Phoenix Contact 100Mbps FL MGUARD RS2000 2 Ethernet
- Phoenix Contact 100Mbps FL MGUARD RS4000 2 WiFi
