Siemens SC632-2C SCALANCE, 2 Port Ethernet
- RS Stock No.:
- 203-3735
- Distrelec Article No.:
- 301-74-143
- Mfr. Part No.:
- 6GK5632-2GS00-2AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,964.17
(exc. GST)
$3,260.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,964.17 |
*price indicative
- RS Stock No.:
- 203-3735
- Distrelec Article No.:
- 301-74-143
- Mfr. Part No.:
- 6GK5632-2GS00-2AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 5 V | |
| Connection Type | Ethernet | |
| Mount Type | DIN Rail | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 77mm | |
| Series | SCALANCE | |
| Weight | 580g | |
| Standards/Approvals | No | |
| Height | 27mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 5 V | ||
Connection Type Ethernet | ||
Mount Type DIN Rail | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 77mm | ||
Series SCALANCE | ||
Weight 580g | ||
Standards/Approvals No | ||
Height 27mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- DE
Siemens Router, 1000Mbit/s Network Speed, 24V DC Operating Voltage - SCALANCE Series - 6GK5632-2GS00-2AC2
Support your devices and networks with this compact SC632-2C router from Siemens. It features transfer speeds up to 1000Mbit/s so that you can get the most out of your high-speed internet. The multiple diagnostic functions, including SysLog and audit log, mean you can quickly identify and address issues in your system. For security, the unit lets you protect your system with a password. You can easily install this router in your communication setup using the two connection ports that accept electrical or optical connectors.
Features & Benefits
• Wide operating temperature range between -40°C and +70°C for use in demanding conditions
• IP20-rated, meaning it's touch-proof and protected against objects larger than 12mm
• Battery-powered real-time clock maintains time even in the event of a system reset
• Compact size of 60 (W) x 145 (H) x 125mm (D) to fit densely arranged setups
How do I mount this product?
You can easily mount this product to a wall with a fixing bolt or simply clip it onto a 35mm DIN rail without the need for tools.
Related links
- Siemens SC646-2C SC646-2C, 6 Port Ethernet
- Siemens Managed 8 Port Ethernet Switch
- Siemens 6GK5626 Series DIN Rail 1000Mbps Transmission, 24 V
- Siemens Managed 6 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed 20 Port Ethernet Switch
- Siemens Managed 24 Port Ethernet Switch
