Teltonika RUTM56000000 Modbus TCP, MQTT, SNMP, TCP, UDP, 5 Port Ethernet, Wi-Fi

N

Subtotal (1 unit)*

$1,835.37

(exc. GST)

$2,018.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,835.37

*price indicative

RS Stock No.:
735-310
Mfr. Part No.:
RUTM56000000
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Modem Type

Ethernet, Wi-Fi

Model Number

RUTM56000000

Transmission Speed

3.4Gbps

Nominal Supply Voltage

9 to 50 V DC

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Depth

95mm

Weight

533g

Standards/Approvals

WEEE

Width

132mm

Height

44.2mm

Communication Protocol

Modbus TCP, MQTT, SNMP, TCP, UDP

COO (Country of Origin):
LT
The Teltonika router is a cutting-edge networking solution designed for high-speed mobile connectivity, providing reliable 5G and 4G functionalities to ensure seamless data transmission for various applications.

Supports dual-modem functionality with automatic SIM switching for optimal connectivity

Delivers impressive download speeds of up to 4.3Gbps on 5G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy