SKF 29418 E Tapered 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 209-4139
- Mfr. Part No.:
- 29418 E
- Brand:
- SKF
Subtotal (1 unit)*
$3,687.44
(exc. GST)
$4,056.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,687.44 |
*price indicative
- RS Stock No.:
- 209-4139
- Mfr. Part No.:
- 29418 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 39mm | |
| Bore Type | Tapered | |
| Dynamic Load Rating | 815kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | No | |
| Series | 29418 E | |
| Outside Diameter | 190mm | |
| Static Load Rating | 2000kN | |
| End Type | Closed | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 39mm | ||
Bore Type Tapered | ||
Dynamic Load Rating 815kN | ||
Number of Rows 1 | ||
Limiting Speed 3400rpm | ||
Standards/Approvals No | ||
Series 29418 E | ||
Outside Diameter 190mm | ||
Static Load Rating 2000kN | ||
End Type Closed | ||
- COO (Country of Origin):
- SE
The SKF spherical roller thrust bearings have specially designed raceways and asymmetrical rollers. The bearings can accommodate axial loads acting in one direction and simultaneously acting radial loads The load is transmitted between the raceways via the rollers at an angle to the bearing axis, while the flange guides the rollers.
Here are examples of applications in which spherical roller thrust bearings might be used: Industrial transmission, Metals, Pulp and paper, Industrial fans, Marine, Mining, mineral processing and cement.
High load carrying capacity
Accommodate misalignment
Separable design.
High speed capability
Low friction
Related links
- SKF 29318 E Tapered 90 mm ID Roller Bearing, 155 mm OD
- SKF 22318 EK/C3 Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 21318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- NTN 22318EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
