RS Better World

FAG 22318-E1-XL-K K Tapered 90 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,087.46

(exc. GST)

$1,196.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,087.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-740
Mfr. Part No.:
22318-E1-XL-K
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

K Tapered

Cage Material

Carbon Steel

Internal Clearance

CN

Limiting Speed

3850rpm

Series

223..-E1-K

Standards/Approvals

DIN 635-2, RoHS

Dynamic Load Rating

610000N

Outside Diameter

190mm

Static Load Rating

630000N

Number of Rows

2

Bearing Material

Steel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing represents a high-performance solution tailored for demanding operational conditions. Engineered to accommodate radial and axial loads, this product stands out with its robust design and advanced materials, ensuring longevity and reliability. The tapered bore design allows for easy installation and optimal fit, while the standard relubrication feature guarantees that maintenance is straightforward. With its ability to handle misalignment and dynamic errors, this bearing is ideal for use in various industrial applications where reliability is paramount.

Capable of accommodating angular misalignments maximising operational efficiency

Optimised for performance with dynamic load ratings tailored to specific needs

Weight distribution designed for optimal performance during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy