NTN 22318EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 640-132
- Mfr. Part No.:
- 22318EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,093.35
(exc. GST)
$1,202.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.35 |
*price indicative
- RS Stock No.:
- 640-132
- Mfr. Part No.:
- 22318EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 652kN | |
| Internal Clearance | CN | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 668kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 223 | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Limiting Speed | 3500rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 652kN | ||
Internal Clearance CN | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 668kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 223 | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2500rpm | ||
Limiting Speed 3500rpm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22318EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMKC3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VMKC3 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EAW33 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EMW33 90 mm ID Spherical Roller Bearing, 190 mm OD
- NTN 22318EMW33C3 90 mm ID Spherical Roller Bearing, 190 mm OD
