SKF 22318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,623.91

(exc. GST)

$1,786.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,623.91

*price indicative

RS Stock No.:
207-8534
Mfr. Part No.:
22318 EK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

Tapered

Roller Material

Steel

Static Load Rating

695kN

Internal Clearance

C3

Outside Diameter

190mm

Bearing Material

Steel

Dynamic Load Rating

637kN

Limiting Speed

3600rpm

Number of Rows

1

Series

SKF Explorer

Standards/Approvals

No

COO (Country of Origin):
MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 90 mm ID and 190 mm OD.

Bearing is of bearing steel

Tapered 1:12 bore type

  • RS Stock No. 0640133
  • Mfr. Part No. 22318EAKW33C3
Each
$1,093.35
  • RS Stock No. 0461928
  • Mfr. Part No. 24122 CCK30/W33
Each
$2,635.31
  • RS Stock No. 2337093
  • Mfr. Part No. 24122 CC/C4W33
Each
$2,415.46
  • RS Stock No. 2078418
  • Mfr. Part No. 22206 E/C3
Each
$221.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy