SKF 22318 EK/C3 Tapered 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 207-8535
- Mfr. Part No.:
- 22318 EK/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,643.57
(exc. GST)
$1,807.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,643.57 |
*price indicative
- RS Stock No.:
- 207-8535
- Mfr. Part No.:
- 22318 EK/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 695kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 190mm | |
| Limiting Speed | 3600rpm | |
| Series | SRB | |
| Dynamic Load Rating | 637kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 695kN | ||
Internal Clearance C3 | ||
Outside Diameter 190mm | ||
Limiting Speed 3600rpm | ||
Series SRB | ||
Dynamic Load Rating 637kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 90 mm ID and 190 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22218 EK/C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 E/C3 Tappered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 EKJA/VA405 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-K K Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 21318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 E Tappered 90 mm ID Roller Bearing, 190 mm OD
