SKF 21318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$1,299.10

(exc. GST)

$1,429.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,299.10

*price indicative

RS Stock No.:
207-8407
Mfr. Part No.:
21318 EK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Tapered

Roller Material

Steel

Bearing Material

Steel

Series

21318 EK

Limiting Speed

4800rpm

Dynamic Load Rating

393kN

Number of Rows

1

Static Load Rating

450kN

Internal Clearance

C3

Outside Diameter

190mm

Standards/Approvals

No

COO (Country of Origin):
GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 90 mm ID and 190 mm OD.

Bearing is of bearing steel

Tapered 1:12 bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy