SKF HK 3512 35 mm ID Roller Bearing Needle, 42 mm OD

Subtotal (1 unit)*

$22.74

(exc. GST)

$25.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.74

*price indicative

RS Stock No.:
209-2211
Mfr. Part No.:
HK 3512
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

12mm

Bore Type

Roller

Cage Material

Sheet Metal

Roller Material

Steel

Static Load Rating

21.6kN

Outside Diameter

42mm

Dynamic Load Rating

12.5kN

End Type

Open

Limiting Speed

8000rpm

Standards/Approvals

No

Number of Rows

1

Bearing Type

Needle

COO (Country of Origin):
DE

SKF Roller Bearing, Drawn Cup Needle Bearing Type, 35mm ID, 42mm OD, Without Inner Ring - HK 3512


Do you want to get a heavy load turning? Go with this single-row roller bearing from SKF. When fitted on a 35mm shaft, it forms a sturdy assembly that withstands stationary radial loads of up to 21.6kN or moving ones of up to 12.5kN. That's because it has cylindrical rollers that make for reliable rigidity and a high contact surface to evenly spread the load. Its body is made from hardened steel for protection against knocks and abrasion. At just 27g, this is a lightweight contender that keeps your setup free of unnecessary strain.

Features & Benefits


• Suitable for harsh environments thanks to a maximum operating temperature of +140°C

• Slim width of 12mm, so it's a space-saving element

• Interference-fit mounting design eliminates the need for snap rings and shoulders, ensuring a simple setup

• Steel body is durable and impact-resistant

Applications


• Manufacturing facilities

• Automotive sector

• Aviation technology

What's the maximum turning speed of this unit?


This roller bearing is designed to rotate at up to 8,000r/min, so it's just the thing for high-speed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy