FAG 22318-E1-XL-K-C3 K Tapered 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 312-597
- Mfr. Part No.:
- 22318-E1-XL-K-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,035.68
(exc. GST)
$1,139.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,035.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-597
- Mfr. Part No.:
- 22318-E1-XL-K-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | K Tapered | |
| Cage Material | Carbon Steel | |
| Dynamic Load Rating | 610000N | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Outside Diameter | 190mm | |
| Bearing Material | Steel | |
| Static Load Rating | 630000N | |
| Limiting Speed | 3850rpm | |
| Series | 223..-E1-K | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type K Tapered | ||
Cage Material Carbon Steel | ||
Dynamic Load Rating 610000N | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Outside Diameter 190mm | ||
Bearing Material Steel | ||
Static Load Rating 630000N | ||
Limiting Speed 3850rpm | ||
Series 223..-E1-K | ||
Standards/Approvals DIN 635-2, RoHS | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22318-E1-XL-K K Tapered 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1-XL Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-T41A Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- FAG 22318-E1-XL-T41D Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22318-E1A-XL-K-M-C3 Taper 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 23218-E1A-XL-K-M-C3 K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22313-E1-XL-K-C3 K Tapered 65 mm ID Roller Bearing, 140 mm OD
