SKF 23218 CCK/W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 209-4088
- Mfr. Part No.:
- 23218 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$1,291.12
(exc. GST)
$1,420.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,291.12 |
*price indicative
- RS Stock No.:
- 209-4088
- Mfr. Part No.:
- 23218 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Tapered | |
| Series | 23218 CCK/W33 | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 372kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3800rpm | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Static Load Rating | 440kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Tapered | ||
Series 23218 CCK/W33 | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 372kN | ||
Number of Rows 2 | ||
Limiting Speed 3800rpm | ||
Standards/Approvals No | ||
End Type Closed | ||
Static Load Rating 440kN | ||
SKF Spherical Roller Bearing, 90mm Inside Diameter, 160mm Outside Diameter - 23218 CCK/W33
This spherical roller bearing is designed to deliver high-performance solutions for various industrial applications. With an inside diameter of 90mm and an outside diameter of 160mm, it is engineered to endure substantial loads while maintaining operational efficiency. The product is ideal for applications requiring robust and reliable bearings.
Features & Benefits
• High dynamic load rating of 372kN for demanding operations
• Enhanced static load rating of 440kN for improved reliability
• Designed with a sheet metal cage for optimal strength
• Spherical roller design accommodates misalignment effectively
• Reference speed of 2800rpm ensures efficient performance
• Limiting speed of 3800rpm for versatility in application
Applications
• Utilised in heavy machinery for load-bearing capabilities
• Common in mining and construction equipment for durability
• Employed in conveyor systems for material handling operations
• Used in automotive requiring precision
• Ideal for agricultural machinery operating under heavy loads
What load ratings can this bearing handle in industrial applications?
The bearing offers a basic dynamic load rating of 372kN and a static load rating of 440kN, making it suitable for industrial applications that demand high load capacity.
How does the sheet metal cage contribute to its performance?
The sheet metal cage is designed for strength and durability, providing efficient support for the rollers while maintaining low friction during operation, which enhances overall performance.
What specific tolerances can be expected from this design?
It offers normal tolerances, P6, and P5 options, along with specific tapered bore configurations, ensuring a precise fit for various applications.
What are the implications of the reference and limiting speeds provided?
With a reference speed of 2800rpm and a limiting speed of 3800rpm, the bearing is engineered for efficient performance in dynamic conditions, making it versatile for different operational environments.
Why is the spherical design beneficial for usage in machinery?
The spherical design allows the bearing to accommodate misalignment, which is crucial for machinery subjected to varying loads and shifting orientations, ensuring consistent performance and longevity.
Related links
- SKF 23218 CCK/C3W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF 23218 CC/W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF 23218 CC/C3W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1A-XL-K-M-C3 K Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 23218-E1-XL-K-TVPB K Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22218 EK/C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-K-C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22218-E1-XL-K Tapered 90 mm ID Roller Bearing, 160 mm OD
