SKF NKS 32 32 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 209-2402
- Mfr. Part No.:
- NKS 32
- Brand:
- SKF
Subtotal (1 unit)*
$177.06
(exc. GST)
$194.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.06 |
*price indicative
- RS Stock No.:
- 209-2402
- Mfr. Part No.:
- NKS 32
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 13000rpm | |
| Static Load Rating | 46.5kN | |
| Number of Rows | 1 | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 34.1kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NKS 32 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Steel | ||
Limiting Speed 13000rpm | ||
Static Load Rating 46.5kN | ||
Number of Rows 1 | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 34.1kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NKS 32 | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Needle Roller Bearing, 32mm Inside Diameter, 47mm Outside Diameter - NKS 32
This needle roller bearing is designed with precision manufacturing to provide robust performance in various applications. With an inside diameter of 32mm and an outside diameter of 47mm, this component features a race width of 22mm, ensuring effective load handling. Constructed from steel with a sheet steel cage, it is built to endure demanding operational requirements.
Features & Benefits
• High dynamic load rating of 34.1kN for durability
• Static load rating of 46.5kN for enhanced stability
• Suitable for applications requiring high-speed operation
• One-row configuration optimises axial load support
• Fatigue limit load of 5.7kN for prolonged lifecycle
Applications
• Used in automotive assemblies to support rotating shafts
• Effective in industrial machinery for precise load transmission
• Utilised in conveyor systems for effective rotary motion
• Suitable for gearbox assemblies in electrical systems
What are the temperature limits for optimal operation?
The operational temperature limits extend up to specific criteria based on lubrication and application, ensuring efficient functioning in various environments.
How does the absence of an inner ring impact the bearing's performance?
The design without an inner ring reduces weight, allowing for higher speeds and lower inertia, making it suitable for high-speed machinery.
What maintenance practices extend the life of this bearing?
Regular inspections and consistent lubrication at recommended intervals can significantly enhance longevity and performance, reducing wear under load conditions.
Related links
- SKF NKI 32/20 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF NKI 32/30 32 mm ID Roller Bearing Needle Roller, 47 mm OD
- SKF RNA 4906 35 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4016 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF NKIB 5906 30 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4012 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF AXK 3047 30 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4018 RS 40 mm ID Roller Bearing Needle, 47 mm OD
