SKF HK 4018 RS 40 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 209-2213
- Mfr. Part No.:
- HK 4018 RS
- Brand:
- SKF
Subtotal (1 unit)*
$38.72
(exc. GST)
$42.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.72 |
*price indicative
- RS Stock No.:
- 209-2213
- Mfr. Part No.:
- HK 4018 RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Roller | |
| Dynamic Load Rating | 19kN | |
| Series | HK 4018 RS | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | No | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 39kN | |
| Number of Rows | 1 | |
| Outside Diameter | 47mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Roller | ||
Dynamic Load Rating 19kN | ||
Series HK 4018 RS | ||
Limiting Speed 4500rpm | ||
Standards/Approvals No | ||
Bearing Material Bearing Steel | ||
Static Load Rating 39kN | ||
Number of Rows 1 | ||
Outside Diameter 47mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 70mm bore diameter, 100mm outside diameter and 30mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF HK 4016 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4012 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4020 40 mm ID Needle Roller Bearing Needle, 47 mm OD
- INA HK4018-RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4016-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4020-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4020-2RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4012-B 40 mm ID Roller Bearing Needle, 47 mm OD
