SKF HK 2530.2RS 25 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 207-8600
- Mfr. Part No.:
- HK 2530.2RS
- Brand:
- SKF
Subtotal (1 unit)*
$42.37
(exc. GST)
$46.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.37 |
*price indicative
- RS Stock No.:
- 207-8600
- Mfr. Part No.:
- HK 2530.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Static Load Rating | 45kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 32mm | |
| Dynamic Load Rating | 24.2kN | |
| Standards/Approvals | No | |
| Series | HK 2530.2RS | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Static Load Rating 45kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 32mm | ||
Dynamic Load Rating 24.2kN | ||
Standards/Approvals No | ||
Series HK 2530.2RS | ||
Limiting Speed 6700rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 32mm Outside Diameter, Steel Roller Material - HK 2530.2RS
This precision roller bearing is designed for efficiency and reliability across various industrial applications. Its robust construction and high-speed capabilities are essential for optimal performance in machinery. With an inside diameter of 25mm and a race width of 30mm, this needle roller bearing can withstand substantial loads while ensuring smooth rotation. It plays a crucial role in sectors such as automation, electronics, electrical, and mechanical industries, contributing to enhanced productivity and precision.
Features & Benefits
• Constructed from high-quality steel for durability and strength
• Basic dynamic load rating of 24.2kN for consistent performance
• Fatigue load limit of 5.5kN to improve longevity
• Compact design minimises space usage without sacrificing strength
• Tolerances are designed to facilitate compatibility and ease of installation
Applications
• Utilised in various machinery within automation technology
• Suitable for requiring high-speed rotation
• Convenient for use in electronic devices
• Appropriate for mechanical equipment needing strong support
• Effective in conditions with substantial load requirements
Can this bearing handle high-speed operations?
Yes, it operates efficiently at a limiting speed of 6700r/min, making it suitable for high-speed tasks.
How important is the cage material for this type of bearing?
The sheet steel cage material enhances strength and performance, ensuring stable operation under load.
What should I consider for installation?
It is essential to adhere to shaft and housing tolerances for optimal performance.
How can I maintain the longevity of this bearing?
Regular lubrication and monitoring of operational conditions will support its performance and extend its service life.
Related links
- SKF HK 2526 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2516 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2520 25 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2520.2RS 25 mm ID Needle Roller Bearing Needle, 32 mm OD
- INA HK2538-ZW 25 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TLA2512Z 25 mm ID Roller Bearing Needle, 32 mm OD
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- SKF NK 24/20 24 mm ID Roller Bearing Needle, 32 mm OD
