SKF NKI 32/30 32 mm ID Roller Bearing Needle Roller, 47 mm OD

Subtotal (1 unit)*

$184.74

(exc. GST)

$203.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.74

*price indicative

RS Stock No.:
465-094
Mfr. Part No.:
NKI 32/30
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

32mm

Race Width

30mm

Cage Material

Sheet Metal

Series

NKI

Limiting Speed

12000rpm

Outside Diameter

47mm

Dynamic Load Rating

36.9kN

Standards/Approvals

RoHS

Internal Clearance

CN

Static Load Rating

76.5kN

Number of Rows

1

Bearing Material

Bearing Steel

Bearing Type

Needle Roller

COO (Country of Origin):
SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity.

High radial load carrying capacity

High stiffness

Low cross sectional height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy